• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Screen holder 09000005235 HARTING Content: 1 pc(s) Screen bracket

Product type
Screen bracket
Type
09000005235
Manufacturer part #
09000005235
Content
1 pc(s)
Material
Steel (galvanized)
EAN:
Part number:
Item no:
Dispatches on Wed, 24 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screen holder

Our service for you

Technical specifications

  • Net weight: 19.05 g
  • Size: 24 B.
Type

09000005235

Product type

Screen bracket

Manufacturer part #

09000005235

Content

1 pc(s)

Material

Steel (galvanized)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1990022 Screen holder 09000005235 HARTING Content: 1 pc(s) Screen bracket

More interesting products

(*All information is plus legal VAT)