• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Screw flange ST 2,5-QUATTRO/4P-F 3061208 Phoenix Contact

Image similar
Packaging type
Piece
Dim
(L x W) 89.5 mm x 5.2 mm
Manufacturer part #
3061208
Industrial packaging
Yes
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 5.10 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screw flange ST 2,5-QUATTRO/4P-F

  • ST 2.5 QUATTRO/4P-F
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Dim

(L x W) 89.5 mm x 5.2 mm

Manufacturer part #

3061208

Industrial packaging

Yes

Content

50 pc(s)

Material

PA

Nominal voltage

500 V

Nominal current

24 A

Nominal current - rounded value

24 A

Number of pins

4

Width

5.2 mm

Length

89.5 mm

Type

ST 2,5-QUATTRO/4P-F

Insulation

PA

Nominal voltage (details)

500 V

Nominal current (details)

24 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 566389 Screw flange ST 2,5-QUATTRO/4P-F 3061208 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 566389 Screw flange ST 2,5-QUATTRO/4P-F 3061208 Phoenix Contact

Description

Screw flange, for screwing COMBI plugs, with the same structure and pitch as the relevant COMBI terminal blocks

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)