• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Screw terminal block Orange 0289760000 Weidmüller Content: 50 pc(s)

Product type
Screw terminal
CS
7.62 mm
Pins per row
3
Number of pins
3
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

TOP4GS3/90 7.62 OR

Product type

Screw terminal

CS

7.62 mm

No. of rows

1

Pins per row

3

Number of pins

3

Series

TOP

Min. stripping length

13 mm

Stripping length (max.)

13 mm

Connection

Screw terminal

Print

Nominal current

30 A

Cross section (flexible) (min.)

0.50 mm²

Nominal current - rounded value

30 A

Cross section (inflexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

4.00 mm²

Cross section (inflexible) (max.)

6.00 mm²

AWG (min.)

26

Connector orientation

Parallel (to the PCB)

AWG max.

10

Contact material

Cathode copper, tin plated

Factory colour

Orange

Wire protection

Yes

Actuation direction

Parallel (to the PCB)

Weight

24.8 g

Manufacturer part #

0289760000

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

300 V

Width

29.50 mm

Height

26.00 mm

Length

22.86 mm

Type

TOP 4 GS 3/90 7.62 OR

Documents & Downloads

Datasheet

Datasheet 277670 Screw terminal block Orange 0289760000 Weidmüller Content: 50 pc(s)

User & Safety Instructions

User & Safety Instructions 277670 Screw terminal block Orange 0289760000 Weidmüller Content: 50 pc(s)