• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Seagate BarraCuda® Pro 12 TB 3.5" (8.9 cm) internal HDD SATA III ST12000DM001 Bulk

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 595.00 / piece)
€ 595.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Seagate BarraCuda® Pro 12 TB 3.5" (8.9 cm) internal HDD

  • 12 TB storage capacity
  • 7200 rpm and 256 MB cache
  • SATA III interface

Technical specifications

Product type

3.5" (8.9 cm) internal HDD

Series

BarraCuda® Pro

Format

3.5 inch

Memory capacity

12 TB

Interfaces

SATA III

Type

Bulk

Rotational speed

7200 U/min

Cache

256 MB

Design height

26 mm

NAS compatibility (yes/no)

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1889960 Seagate BarraCuda® Pro 12 TB 3.5" (8.9 cm) internal HDD SATA III ST12000DM001 Bulk

Description

The lightning fast performance and the huge storage capacity of up to 14TB give both desktop PCs as well as systems for creative professionals the necessary prerequisites for perfect results.

Very high capacity. With up to 14TB, you will receive the largest available storage capacity with 3.5-inch hard-disks of the PC-class.

Unbelievable speed. In addition to a spindle speed of 7,200 RPM, this hard disk sustained data transfer rates of up to 250 MB/s and burst data rates of 6 Gbit/s.

Energy-efficient. This product is one of the most energy efficient 3.5-inch hard drives on the market.

Highest protection. Thanks to the rescue data recovery services from Seagate ® offers this hard disk for two years security in the event of a mechanical defects, accidents or natural disasters-and with a success rate of 90% with internal restoration.

Proven reliability. For more than 20 years, is the Barracuda Series for their absolute reliability.

Optimized for creative professionals. Due to their special design for creative applications offer the hard disks of this series a faster sequential performance and a higher reliability compared to conventional PC computing hard disks.

Ideal for the following applications
Systems for creative professionals
Desktop or all-in-one PCs
Direct Attached Storage Devices
Entry-level class


This text is machine translated.

Scope of delivery

  • Quick guide (in German)

Hints

Similar product may be shown.