• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Seagate IronWolf Pro 12 TB 3.5" (8.9 cm) internal HDD SATA III ST12000NE0008 Bulk

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 419.00 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Seagate IronWolf Pro 12 TB 3.5" (8.9 cm) internal HDD

  • 12 TB storage capacity
  • 7200 RPM and 256 MB cache
  • SATA III interface
  • suitable for 24/7
  • Includes free Seagate Data Recovery Service for 3 years (after purchase and online registration)
  • Symbol image for Seagate IronWolf Pro 12 TB 3.5" (8.9 cm) internal HDD SATA III ST12000NE0008 Bulk
  • Symbol image for Seagate IronWolf Pro 12 TB 3.5" (8.9 cm) internal HDD SATA III ST12000NE0008 Bulk
  • Symbol image for Seagate IronWolf Pro 12 TB 3.5" (8.9 cm) internal HDD SATA III ST12000NE0008 Bulk

Technical specifications

Product type

3.5" (8.9 cm) internal HDD

Series

IronWolf Pro

Format

3.5 inch

Memory capacity

12 TB

Interfaces

SATA III

Type

Bulk

Rotational speed

7200 U/min

Cache

256 MB

Design height

26 mm

Features

Optimised for non-stop operation

Optimised for server operation

NAS compatibility (yes/no)

Yes

Data recording technology

CMR

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1889963 Seagate IronWolf Pro 12 TB 3.5" (8.9 cm) internal HDD SATA III ST12000NE0008 Bulk

User & Safety Instructions

User & Safety Instructions 1889963 Seagate IronWolf Pro 12 TB 3.5" (8.9 cm) internal HDD SATA III ST12000NE0008 Bulk

Information

Information 1889963 Seagate IronWolf Pro 12 TB 3.5" (8.9 cm) internal HDD SATA III ST12000NE0008 Bulk

Description

The Iron Wolf™ Pro is for NAS systems in companies. You can iron wolf on high, always ready to use and scalable performance in continuous operation, and in environments with multiple hard drives, and a large selection of storage capacity.

Optimized for NAS with agile array™. Agile array for two levels-balance and RAID-optimization in environments with multiple drive slots along with highly advanced power management.

Iron Wolf Health Management provides active protection for your NAS by prevention, intervention and recovery.

High performance means no delay or downtime for users with high workloads in the NAS. Seagate offers the most powerful portfolio of NAS hard drives.

Rescue Data recovery by Seagate ®. 3 The Iron Wolf Pro offers additional security for mechanical defects, accidental damage or natural disasters. Seagate supports you with the rescue plan for the data recovery for two years and offers a success rate of 90% with the internal restoration.

RV-Sensors (rotational vibrations). This is the first hard drive in your hard disk class, the RV-sensors to high performance in NAS housings with multiple disks to maintain.

More possibilities in multi-user environments. The Iron Wolf offers a workload rate of 300 TB/year. Several users, be it creative professional groups or small businesses, can be data on the NAS server or from there download and rely that the iron wolf of utilization.

Designed for always available power in continuous operation. You can at any time on site or via remote connection to the data access on your NAS.


This text is machine translated.

Scope of delivery

  • Quick guide (in German)

Hints

Similar product may be shown.