• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Seagate Exos 7E10 4 TB 3.5" (8.9 cm) internal HDD SATA III ST4000NM000B

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Seagate Exos 7E10 4 TB 3.5" (8.9 cm) internal HDD

  • Memory capacity: 4 TB SATA III

Technical specifications

  • Serial ATA III interface
  • Component for: Board arrangement
  • Rotation Sensors (RV): Yes
  • Operating voltage 5 12 V
Product type

3.5" (8.9 cm) internal HDD

Series

Exos 7E10

Format

3.5 inch

Memory capacity

4 TB

Interfaces

SATA III

Depth

147 mm

Height

26.1 mm

Width

101.8 mm

Form factor

8.9 cm (3.5")

Type

HDD

Power consumption (ON)

10.32 W

Weight

650 g

UKCA

yes

Operating temperature (T-T)

5 - 60 °C

Average latency

4.16 ms

Operating shock

70 G

HDD interface transfer rate

6 Gbit/s

Non-operating shock

300 G

Non-operating vibration

5 G

Storage drive buffer size

256 MB

24/7 operation

yes

Mean time between failures (MTBF)

2000000 h

Power consumption (idle)

6.04 W

HDD capacity

4 TB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410996 Seagate Exos 7E10 4 TB 3.5" (8.9 cm) internal HDD SATA III ST4000NM000B

Description

Designed specifically for enterprise applications and workloads, the Seagate® Exos® 7E10 enterprise hard disk offers up to 10 TB of memory without performance degradation. These high-capacity, high-performance, secure hard drives are optimized for demanding storage applications. The Exos 7E10 is based on generations of industry-leading innovation. It thus delivers proven performance, absolute reliability, highest security and low operating costs for demanding continuous operation.

This text is machine translated.

Scope of delivery

  • Quick guide (in German)

Hints

Similar product may be shown.