• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Seagate Exos 7E10 8 TB 3.5" (8.9 cm) internal HDD SAS 12 Gbps ST8000NM018B Bulk

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Seagate Exos 7E10 8 TB 3.5" (8.9 cm) internal HDD

  • Memory capacity: 8 TB Rotational speed: 7200 U/min SAS 12 Gbps

Technical specifications

Product type

3.5" (8.9 cm) internal HDD

Series

Exos 7E10

Format

3.5 inch

Memory capacity

8 TB

Interfaces

SAS 12 Gbps

Type

Bulk

Rotational speed

7200 U/min

Access time (average)

4.16 ms

Cache

256 MB

Design height

26.1 mm

NAS compatibility (yes/no)

Yes

Factory colour

Multicolour

Depth

150 mm

Height

50 mm

Width

150 mm

Weight

660 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2789608 Seagate Exos 7E10 8 TB 3.5" (8.9 cm) internal HDD SAS 12 Gbps ST8000NM018B Bulk

Description

Designed specifically for enterprise applications and workloads, the Seagate® Exos® 7E10 enterprise hard disk offers up to 10 TB of memory without performance degradation. These high-capacity, high-performance, secure hard drives are optimized for demanding storage applications. The Exos 7E10 is based on generations of industry-leading innovation. It thus delivers proven performance, absolute reliability, highest security and low operating costs for demanding continuous operation.

This text is machine translated.

Features

  • HDD size: 3.5 inchHDD capacity 8000 GBHDD speed 7200 RPM
  • This text is machine translated.

Scope of delivery

  • Quick guide (in German)

Hints

Similar product may be shown.

More interesting products

(*All information is plus legal VAT)