• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend StoreJet® 35T3 8 TB 3.5" external hard drive USB A (USB 3.2 1st gen) Black TS8TSJ35T3

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 465.00 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

External Hard Disk 8.9 cm (3.5") 8 TB Transcend StoreJet 35 T3 Black USB 3.0

  • 8 TB storage capacity
  • USB 3.0 and USB 2.0 connection option
  • The space-saving vertical design
  • Quiet, fanless operation
  • Power saving sleep mode (corresponds to the ErP requirements of the EU)
  • One Touch Auto-data backup button
  • The AES 256-bit file and data encryption
  • Free download of the Transcend Elite Data Management Software
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

3.5" external hard drive

Series

StoreJet® 35T3

Memory capacity

8 TB

Interfaces

USB A (USB 3.2 1st gen)

Factory colour

Black

Formatted according to

MacOS

Windows

Linux

Software included

Free download of the Transcend Elite Data Management Software.

Width

44 mm

Height

172 mm

Depth

152 mm

Weight

1.04 kg

Dim

(W x H x D) 44 x 172 x 152 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1383187 Transcend StoreJet® 35T3 8 TB 3.5" external hard drive USB A (USB 3.2 1st gen) Black TS8TSJ35T3

Warranty Terms

Warranty Terms 1383187 Transcend StoreJet® 35T3 8 TB 3.5" external hard drive USB A (USB 3.2 1st gen) Black TS8TSJ35T3

Description

The StoreJet 35T3 supports the latest USB 3.0 standard and thus offers you very fast transfer rates as well as extremely high storage capacity. With the comfortable one-touch backup button, you can back up your data and synchronize with just one push of a button and ensure that important files securely stored. The StoreJet 35T3 is environmentally friendly and meets the EU ecodesign requirements for energy-related products (ERP) and turns off automatically after 10 minutes of inactivity to power saving sleep mode.

This text is machine translated.

Scope of delivery

  • StoreJet 35 T3
  • Power adapter
  • USB cable
  • User manuals.

System requirements

  • Windows XP
  • Windows Vista™
  • Windows® 7
  • Windows® 8
  • Windows® 8.1
  • Windows® 10
  • From Mac OS 10.4 on
  • Linux Kernel 2.6.31 and later versions or higher.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 481.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)