• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Memory Case 1 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Black 6021560

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso MemoryCase 3.0 1 TB, Black

  • 1 TB storage capacity
  • USB 3.0 interface
  • High gloss finish
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

2.5" external hard drive

Series

Memory Case

Memory capacity

1 TB

Interfaces

USB A (USB 3.2 1st gen)

Factory colour

Black

Width

78 mm

Height

20 mm

Depth

127 mm

Weight

165 g

Dim

(W x H x D) 78 x 20 x 127 mm

Reading

85 MBps

Writing

75 MBps

Connection

USB 3.0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 416837 Intenso Memory Case 1 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Black 6021560

Conformity certificate

Conformity certificate 416837 Intenso Memory Case 1 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Black 6021560

Description

The elegant, portable MemoryCase hard drive offers space for your digital media. With a USB 3.0 port (backward compatible with USB 2.0), the drive is designed for today and with an eye to tomorrow. You can use it today with USB 2.0 and upgrade to USB 3.0 as and when you are ready. Upon connecting to a SuperSpeed USB 3.0 port, the hard drive has up to 3 times higher transfer rates.

Scope of delivery

  • Hard drive
  • USB 3.0 cable (backward compatible)
  • Quick installation guide

System requirements

  • Windows® XP, Windows Vista™, Windows® 7
  • MAC OS X 10 or later

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 126.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)