• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Memory Case 2 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Black 6021580

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso MemoryCase 3.0 2TB, Black

  • 2 TB storage capacity
  • USB 3.0 interface
  • High glossy look
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

2.5" external hard drive

Series

Memory Case

Memory capacity

2 TB

Interfaces

USB A (USB 3.2 1st gen)

Factory colour

Black

Width

78 mm

Height

20 mm

Depth

127 mm

Weight

165 g

Dim

(W x H x D) 78 x 20 x 127 mm

Reading

85 MBps

Writing

75 MBps

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 409865 Intenso Memory Case 2 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Black 6021580

Conformity certificate

Conformity certificate 409865 Intenso Memory Case 2 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Black 6021580

Description

The high-gloss memorycase offers a lot of storage space and ensures your USB 3.0 connection for highest data transfer rates. The hard drive is ideal for the protection of private data and can be used by their low weight with you wherever you go. The Memory Case makes not only as a back-up solution or additional storage option makes a good impression, you will also visually. The black or white housing with high-gloss piano lacquer surface is simple, but high-quality. The blue LED lamp indicates the active data transfer. .

This text is machine translated.

Scope of delivery

  • Hard disk drive
  • USB 3.0 cable (backward compatible)
  • Quick guide

System requirements

  • Windows® 8
  • Windows® 8.1
  • Windows® 10 or later
  • Mac OS X 10.6 or higher

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 161.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)