• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Memory Play 1 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Black 6021460

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso Memory Play 1TB USB 3.0 with wall bracket

  • 1 TB storage capacity
  • USB 3.0 interface
  • Including wall bracket
  • Up to 800 hours recording time
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

2.5" external hard drive

Series

Memory Play

Memory capacity

1 TB

Interfaces

USB A (USB 3.2 1st gen)

Factory colour

Black

Formatted according to

Windows

Storage media features

incl. HDD caddy

Width

78 mm

Height

13 mm

Depth

127 mm

Weight

163 g

Dim

(W x H x D) 78 x 13 x 127 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1244498 Intenso Memory Play 1 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Black 6021460

User & Safety Instructions

User & Safety Instructions 1244498 Intenso Memory Play 1 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Black 6021460

User & Safety Instructions 1244498 Intenso Memory Play 1 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Black 6021460

Description

The external TV hard disk 2.5" Memory Play records all your favorite TV shows and movies on and can be so to transform your personal video store. It is formatted using the FAT32 file system and can be due to the specially tuned controller can easily be connected to the television and receiver can be connected. In televisions and receivers with PVR, the hard drive is immediately ready to use and can be directly for the recording of TV content. The hard disk is not used, it goes automatically to the power-saving mode. The USB 3.0 cable enables the positioning of the memory play in addition to the television. With the help of the base included in delivery it can also inconspicuously behind the TV can be attached. The small 2.5" TV hard disk is powerful not only but will also visually. With her black high-gloss casing it especially noble and fits perfectly into any environment.

This text is machine translated.

Scope of delivery

  • Hard disk drive
  • USB 3.0 connection cable
  • Wall bracket
  • User manual.

System requirements

  • Windows® 8
  • Windows® 8.1
  • Windows® 10 or later
  • Mac OS X 10.6 or higher

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 136.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)