• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso 8 TB 3.5" external hard drive USB A (USB 3.2 1st gen) Black 6031516

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 330.00
-15 %
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso Memory Center 8TB USB 3.0

  • 8 TB storage capacity
  • USB 3.0 interface
  • 32 MB cache
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

3.5" external hard drive

Memory capacity

8 TB

Interfaces

USB A (USB 3.2 1st gen)

Factory colour

Black

Formatted according to

MacOS

Windows

Width

120 mm

Height

34 mm

Depth

189 mm

Weight

950 g

Dim

(W x H x D) 120 x 34 x 189 mm

Reading

85 MBps

Writing

75 MBps

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1410959 Intenso 8 TB 3.5" external hard drive USB A (USB 3.2 1st gen) Black 6031516

User & Safety Instructions

User & Safety Instructions 1410959 Intenso 8 TB 3.5" external hard drive USB A (USB 3.2 1st gen) Black 6031516

Description

The external hard disk memory center stores important data quickly and securely. Thanks to USB 3.0, data can be transferred at the highest speed, so that long waiting times are avoided. A blue LED light on the hard disk signals the active data transfer. The high-gloss 3.5" hard disk looks noble and fits optimally in the office environment.

This text is machine translated.

Scope of delivery

  • Hard disk drive
  • USB 3.0 cable (backward compatible with USB 2.0)
  • Power supply unit
  • Quick guide.

Hints

Own standby control, which after 5 minutes without access Put the hard disk in sleep mode. Cannot be switched off.

System requirements

  • Windows® 8
  • Windows® 8.1
  • Windows® 10 or later
  • Mac OS X 10.6 or higher

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 336.99€ 285.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)