• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend StoreJet® 25C3S 2 TB 2.5" external hard drive USB C® Multicolour TS2TSJ25C3S

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Transcend StoreJet® 25C3S 2TB USB Type-C™

  • 2 TB storage capacity
  • USB 3.1 Gen1 (backwards compatible with USB 2.0)
  • Elegant aluminum case
  • Transmission speed up to 5Gbps
  • Free Transcend Elite software
  • This text is machine translated.
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

2.5" external hard drive

Series

StoreJet® 25C3S

Memory capacity

2 TB

Interfaces

USB C®

Factory colour

Multicolour

Formatted according to

Windows

Storage media features

Aluminium casing

Software included

Transcend Elite Software

Width

78.5 mm

Height

9.95 mm

Depth

114.5 mm

Weight

133 g

Dim

(W x H x D) 78.5 x 9.95 x 114.5 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1897436 Transcend StoreJet® 25C3S 2 TB 2.5" external hard drive USB C® Multicolour TS2TSJ25C3S

Warranty Terms

Warranty Terms 1897436 Transcend StoreJet® 25C3S 2 TB 2.5" external hard drive USB C® Multicolour TS2TSJ25C3S

Description

A touch of luxury for your data. With its elegant aluminum housing, the particularly light StoreJet 25C3S is more than an external hard disk - it is a fashion statement. The StoreJet 25C3S possesses a USB 3.1 Gen 1 interface as well as a USB type-C connection for fast transfer rates and is preformatted in the NTFS file system, so that the external hard disk is immediately ready for use.

Extra slim
The StoreJet 25C3S is especially thin with only 9.95mm and thus requires extra space in your bag. Thanks to its elegant aluminum casing, the hard disk weighs only 133g and is thus the perfect companion for business or leisure trips.

Pure luxury
The slim, sand-blasted and anodized aluminum case reflects your good taste and adds timeless design to your other tech devices in style. The high-quality engraved Transcend logo completes the hard disk of the Luxury Line with style and quality.

High performance
The StoreJet 25C3S is equipped with the USB 3.1 Gen 1 interface with support of UASP (USB Attached SCSI Protocol) and offers fast transfer rates of up to 5 Gbit/s.. In addition, the StoreJet 25C3S is delivered with a USB type C cable as well as with a USB type C to type A cable, in order to permit a versatile use.

Plenty of storage space
The StoreJet 25C3S has a high capacity of up to 2 TB, so that you can store all your multimedia files or create complete backups.

File system:
The StoreJet 25C3S is natively formatted in the NTFS file system, so that you can use your external hard disk directly after connecting it to your PC.
Note: The StoreJet 200 is pre-formatted in the HFS+ file system for MacOS, while the StoreJet 25C3S uses the NTFS file system from the factory.

Practical software
Transcend Elite is a convenient data management software, which organizes, protects and keeps important files up to date.

RecoveRx is a data recovery tool that allows you to search deep within a storage medium for traces of deleted files, including photos, documents, music, and videos.

Guaranteed quality
Transcend's external hard drives are built to the highest standards and tested according to strict specifications, so they offer excellent quality, performance and reliability. Transcend products are not only the right place for your data, but also an expression of your good taste.

This text is machine translated.

Scope of delivery

  • 25C3S hard drive
  • USB type C to USB type A.
  • USB type C to USB type C.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 251.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)