• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend StoreJet® 25H3 4 TB 2.5" external hard drive USB A (USB 3.2 2nd gen) Blue TS4TSJ25H3B

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend StoreJet ® 25 H3 Blue

  • 4 TB storage capacity
  • Highly developed three-stage anti-shock technology
  • Tested and certified in accordance with the U.S. military fall test standards
  • Reinforced cable connection point
  • USB 3.1 Gen 1 (backward compatible with USB 2.0)
  • Practical auto-data backup function with only a push of a button.
  • Including a free download of the Transcend Elite Data Management Software
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

2.5" external hard drive

Series

StoreJet® 25H3

Memory capacity

4 TB

Interfaces

USB A (USB 3.2 2nd gen)

Factory colour

Blue

Formatted according to

Linux

MacOS

Windows

Storage media features

shockproof

Width

80 mm

Height

24.5 mm

Depth

131 mm

Weight

298 g

Dim

(W x H x D) 80 x 24.5 x 131 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1650873 Transcend StoreJet® 25H3 4 TB 2.5" external hard drive USB A (USB 3.2 2nd gen) Blue TS4TSJ25H3B

Conformity certificate

Conformity certificate 1650873 Transcend StoreJet® 25H3 4 TB 2.5" external hard drive USB A (USB 3.2 2nd gen) Blue TS4TSJ25H3B

Warranty Terms

Warranty Terms 1650873 Transcend StoreJet® 25H3 4 TB 2.5" external hard drive USB A (USB 3.2 2nd gen) Blue TS4TSJ25H3B

Description

Lightning-fast data transfer with USB 3.0
Transcend's external 2.5-inch (6.35 cm) hard disk StoreJet 25H3P uses the Super Speed USB 3.0 technology. Data with super fast transfer rates of up to 10x faster than with a standard USB 2.0-connection. In this way, the data exchange even with large files much easier and less time-consuming. The external hard drive is backward compatible with USB 2.0.

Three-stage anti-shock design increases data security
The StoreJet 25H3 protects your data three times: The solid casing of the hard disk is surrounded by a shock-absorbing outer cover made from silicone. The inside of the housing, there is an internal spring system that vibrations optimally balances. This technology reduces significantly the risk of a hard drive failure with a fall in the switched-off state.

Military tested shock resistance
The hard disk is even the rigorous fall test standards of U.S. military (MIL-STD-810G, Method 516.6-Transit Drop). In addition, the cable connection point in the 25 H3-series enhanced, so that a failure of data even when impacting on the connection point is minimized. It is one of the safest places where you can store your data.

Data backup via KNOP pressure
The StoreJet 25H3 has a practical OneTouch auto-data backup button. This makes it possible, by pressing a single button to save files and directories with the PC to synchronise.

Power saving sleep mode
If the hard drive is not used for longer than 10 minutes, it switches automatically to the power-saving sleep mode. In this way you save energy and help to protect the environment.

Including Elite Data Management Software
On all external hard drives from Transcend is the extensive Elite software package installed. This software package provides data management useful functions.

Transcend quality promise
To fulfill long-term quality demands, all Transcend hard disks only from high-quality materials and thoroughly tested for performance and reliability.

This text is machine translated.

Scope of delivery

  • Hard disk drive
  • USB 3.0 connection cable
  • Quick guide.

System requirements

  • Windows® 7
  • Windows® 8
  • Windows® 8.1
  • Windows® 10
  • From Mac OS 10.4 on
  • Linux Kernel 2.6.31 and later versions or higher.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 423.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)