• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Seagate IronWolf™ 8 TB 3.5" (8.9 cm) internal HDD SATA III ST8000VN004 Bulk

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 449.00 / piece)
€ 449.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Seagate IronWolf™ 8 TB 3.5" (8.9 cm) internal HDD

  • 8 TB storage capacity
  • 7200 rpm and 256 MB cache
  • SATA III interface
  • Includes free Seagate Data Recovery Service for 3 years (after purchase and online registration)
  • This text is machine translated.

Technical specifications

Product type

3.5" (8.9 cm) internal HDD

Series

IronWolf™

Format

3.5 inch

Memory capacity

8 TB

Interfaces

SATA III

Type

Bulk

Rotational speed

7200 U/min

Cache

256 MB

Design height

26 mm

Features

Optimised for non-stop operation

Optimised for server operation

NAS compatibility (yes/no)

Yes

Factory colour

Multicolour

Depth

30 mm

Height

110 mm

Width

150 mm

Weight

700 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2234007 Seagate IronWolf™ 8 TB 3.5" (8.9 cm) internal HDD SATA III ST8000VN004 Bulk

Information

Information 2234007 Seagate IronWolf™ 8 TB 3.5" (8.9 cm) internal HDD SATA III ST8000VN004 Bulk

Description

Scope of delivery

  • Quick guide (in German)

Hints

Similar product may be shown.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 490.48€ 486.48*

More interesting products

(*All information is plus legal VAT)