• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Seagate SkyHawk™ 4 TB 3.5" (8.9 cm) internal HDD SATA III ST4000VX016 Bulk

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Seagate SkyHawk™ 4 TB 3.5" (8.9 cm) internal HDD

  • 4 TB Storage capacity And 256 MB cacheSATA III interfaceWith 3 years of Seagate rescue data recovery

Technical specifications

Product type

3.5" (8.9 cm) internal HDD

Series

SkyHawk™

Format

3.5 inch

Memory capacity

4 TB

Interfaces

SATA III

Type

Bulk

Cache

256 MB

Design height

20.2 mm

NAS compatibility (yes/no)

Yes

Factory colour

Multicolour

Depth

150 mm

Height

50 mm

Width

150 mm

Keyboard layout

English, QWERTY

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2789588 Seagate SkyHawk™ 4 TB 3.5" (8.9 cm) internal HDD SATA III ST4000VX016 Bulk

Description

The SkyHawk is the world's first drive that has been specially developed for video surveillance systems. These hard drives are designed for DVR and NVR systems in continuous operation with up to 64 HD cameras and feature improved ImagePerfect technology for minimizing image loss and SkyHawk Health Management (SHM). Enjoy long-term security with a limited product warranty protection plan and included in-house rescue data recovery services for 3 years.

This text is machine translated.

Features

  • HDD size: 3.5 inchHDD capacity 4000 GB
  • This text is machine translated.

Scope of delivery

  • Quick guide (in German)

Hints

Similar product may be shown.

System requirements

  • Interface 6 GB/s SATA