• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Seagate IronWolf™ 4 TB 3.5" (8.9 cm) internal HDD SATA III ST4000VN006 Bulk

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

217 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Seagate IronWolf™ 4 TB 3.5" (8.9 cm) internal HDD

  • 4 TB storage capacity5400 RPM and 256 MB cacheSATA III interfaceWith 3 years of Seagate rescue data recovery
  • This text is machine translated.

Technical specifications

Product type

3.5" (8.9 cm) internal HDD

Series

IronWolf™

Format

3.5 inch

Memory capacity

4 TB

Interfaces

SATA III

Type

Bulk

Rotational speed

5400 U/min

Cache

256 MB

Design height

20.2 mm

NAS compatibility (yes/no)

Yes

Factory colour

Multicolour

Depth

150 mm

Height

50 mm

Width

150 mm

Weight

460 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2789564 Seagate IronWolf™ 4 TB 3.5" (8.9 cm) internal HDD SATA III ST4000VN006 Bulk

Description

IronWolf® drives from Seagate® are designed for use in NAS applications and continuous operation. AgileArray™ firmware enables industry-leading RAID performance with rotational vibration sensors to optimize reliability in demanding high workload environments. The advanced power management saves energy and keeps the drives cool. IronWolf drives have been developed in collaboration with leading NAS manufacturers for optimized compatibility and peak performance, and the integrated IronWolf Health software enables proactive drive health monitoring in compatible NAS operating systems.

This text is machine translated.

Features

  • HDD size: 3.5 inchHDD capacity 4000 GBHDD speed 5400 RPM

Scope of delivery

  • Quick guide (in German)

Hints

Similar product may be shown.

System requirements

  • Interface 6 GB/s SATA

More interesting products

(*All information is plus legal VAT)