• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Memory Board 2 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Anthracite 6028680

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Intenso HDD 2.5" Memory Board 2 TB

  • 2 TB storage capacity
  • USB 3.0 interface
  • Aluminium housing

Technical specifications

Product type

2.5" external hard drive

Series

Memory Board

Memory capacity

2 TB

Interfaces

USB A (USB 3.2 1st gen)

Factory colour

Anthracite

Width

75 mm

Height

15 mm

Depth

115 mm

Weight

174 g

Dim

(W x H x D) 75 x 15 x 115 mm

Reading

85 MBps

Writing

75 MBps

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2330732 Intenso Memory Board 2 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Anthracite 6028680

Description

2.5" Memory Board: Modern storage solution in high-quality design!
The 2.5" external hard-disk memory board is a modern storage solution for transferring and saving photos, videos, music and other data by combining high-quality design and ultimate performance. The hard disk convinces through a modern design casing made of high-quality aluminum in anthracite and can be stowed away particularly easily by its compact form. The simple Logogravur together with the blue LED display represents another optical highlight. In addition to a modern design, the memory board has a Super Speed USB 3.0 interface and thus achieves particularly fast data transfer rates.

Fast data transfer through Super Speed USB 3.0
Thanks to its Super Speed USB 3.0 connection, the memory board achieves the fastest possible transfer rates. The external hard disk transfers and copies photos, videos, music and other files with read speeds of up to 85.00 MB/s and write speeds of up to 75.00 MB/s. A blue LED display, which is elegantly integrated in the high-quality aluminum housing, signals the active data transfer. The power supply of the memory board is done via the supplied USB cable, which can also be used for data transfer. An external power supply is not required. The memory board is pre-formatted with FAT32 and is therefore immediately ready for use.

High-quality design case for home or on the move
The memory board convinces with a simple, very high-quality aluminum casing in anthracite. Through its compact format of 15 x 75 x 115 mm the hard disk takes up hardly any place on the desk and represents an optical highlight at every work place. Thanks to its small size, the Memory Board can also be transported very well and used on the laptop or MacBook while traveling.

This text is machine translated.

Features

  • Capacities: 2 TB
  • Form factor: 2.5" (6.35 cm)
  • Color: Anthracite
  • Material: Aluminum
  • LED display
  • Interface: Super Speed USB 3.0
  • Max. Read data: 85.00 MB/s (221x)
  • Ttransfer rate: Write: 75.00 MB/s (238x)
  • Revolutions / cache: Up to 5400 rpm. / 8 MB
  • File system: Fat 32
  • Power supply: USB 3.0 connection (downward compatible)
  • Dimensions, weight: 15 x 75 x 115 mm, 174 g.

Scope of delivery

  • Hard disk drive
  • USB 3.0 connection cable

System requirements

  • Windows® 8
  • Windows® 8.1
  • Windows® 10 or later
  • Mac OS 10 X

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 156.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)