
Number
Transcend StoreJet 25H3 2TB USB 3.0
Highlights & Details
- 2 TB storage capacity
- Highly developed three-stage anti-shock technology
- Tested and certified in accordance with the U.S. military fall test standards
- Reinforced cable connection point
- Super Speed USB 3.0, backward compatible with USB 2.0
- Practical auto-data backup function with only a push of a button.
- Including a free download of the Transcend Elite Data Management Software
Technical specifications
- Product type
2.5" external hard drive
- Series
StoreJet® 25H3
- Memory capacity
2 TB
- Interfaces
USB A (USB 3.2 1st gen)
- Factory colour
Purple
- Formatted according to
Linux
MacOS
Windows
- Storage media features
shockproof
- Width
80 mm
- Height
24 mm
- Depth
131 mm
- Weight
284 g
- Dim
(W x H x D) 80 x 24 x 131 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1171391 Transcend StoreJet® 25H3 2 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Purple TS2TSJ25H3P
User & Safety Instructions
User & Safety Instructions 1171391 Transcend StoreJet® 25H3 2 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Purple TS2TSJ25H3P
Conformity certificate
Conformity certificate 1171391 Transcend StoreJet® 25H3 2 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Purple TS2TSJ25H3P
Warranty Terms
Warranty Terms 1171391 Transcend StoreJet® 25H3 2 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Purple TS2TSJ25H3P
Description
Lightning-fast data transfer with USB 3.0
Transcend's external 2.5-inch (6.35 cm) hard disk StoreJet 25H3P uses the Super Speed USB 3.0 technology. Data with super fast transfer rates of up to 10x faster than with a standard USB 2.0-connection. In this way, the data exchange even with large files much easier and less time-consuming. The external hard drive is backward compatible with USB 2.0.
Three-stage anti-shock design increases data security
The StoreJet 25H3 protects your data three times: The solid casing of the hard disk is surrounded by a shock-absorbing outer cover made from silicone. The inside of the housing, there is an internal spring system that vibrations optimally balances. This technology reduces significantly the risk of a hard drive failure with a fall in the switched-off state.
Military tested shock resistance
The hard disk is even the rigorous fall test standards of U.S. military (MIL-STD-810G, Method 516.6-Transit Drop). In addition, the cable connection point in the 25 H3-series enhanced, so that a failure of data even when impacting on the connection point is minimized. It is one of the safest places where you can store your data.
Data backup via KNOP pressure
The StoreJet 25H3 has a practical OneTouch auto-data backup button. This makes it possible, by pressing a single button to save files and directories with the PC to synchronise.
Power saving sleep mode
If the hard drive is not used for longer than 10 minutes, it switches automatically to the power-saving sleep mode. In this way you save energy and help to protect the environment.
Including Elite Data Management Software
On all external hard drives from Transcend is the extensive Elite software package installed. This software package provides data management useful functions.
Transcend quality promise
To fulfill long-term quality demands, all Transcend hard disks only from high-quality materials and thoroughly tested for performance and reliability.
This text is machine translated.
Scope of delivery
- Hard disk drive
- USB 3.0 connection cable
- Quick guide.
System requirements
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows® 10
- From Mac OS 10.4 on
- Linux Kernel 2.6.31 and later versions or higher.









