• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SecoRüt Headlight (complete) 95860L & 95860R LED (monochrome) left , right (W x H x D) 214 x 201 x 109 mm Black

1/26
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED complete front headlight

  • Full LED
  • Incl. Indicator
  • For construction machinery, tractors and other
  • Watertight: (IP67)

Technical specifications

Dim

(W x H x D) 214 x 201 x 109 mm

Product type

Headlight (complete)

Bulb type

LED (monochrome)

Recommended use

Construction plant

Agriculture

Forklifts

ATVs

Quads

HGVs

Version

Lighting

High beam

Turn signal

Design type

Universal LED front lights
Side lights, dipped headlights, main beam headlights and turn signal lights

Fastening method

Screw mount

Operating voltage

9 V

12 V

24 V

36 V

Factory colour

Black

Content

1 pc(s)

Compatible with

Universal

Compatible with

Universal

Width

214 mm

Height

201 mm

Depth

109 mm

6000 K

Mounting site

left

right

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2139440 SecoRüt Headlight (complete) 95860L & 95860R LED (monochrome) left , right (W x H x D) 214 x 201 x 109 mm Black

User & Safety Instructions 2139440 SecoRüt Headlight (complete) 95860L & 95860R LED (monochrome) left , right (W x H x D) 214 x 201 x 109 mm Black

User & Safety Instructions 2139440 SecoRüt Headlight (complete) 95860L & 95860R LED (monochrome) left , right (W x H x D) 214 x 201 x 109 mm Black

Description

The fully-LED front headlight with the latest LED technology is suitable for the hard working day. The robust housing with stable PC diffusion panel is optimally suitable for construction machines, tractors and other vehicles. Through the universal stainless steel holder the headlight is to be fixed in almost every position. The connection is made via a central plug (type DT 6P FEM). The design was held in clear glass, therefore the headlight is also a visual highlight.

This text is machine translated.

Features

  • Parking lights, dipped headlights, main beam lights, flashing lights (front and rear)ECE APPROVAL (ECE R112, ECE R6, ECE R7, HCR PL)Power: High beam 44 W, dipped beam 22 W, parking light 4 W, flash light 4 wattsIP 67PC. Diffusion discAluminium casingCable length approx. 80cm with connector (type DT 6P FEM)Operating temperature range -50 to +80° C.Attachment screw M12 with nut (stainless steel)Weight: 1720 g