
Number
Total (€ 209.99 / piece)
€ 209.99
incl. VAT
Only 1 Piece(s) available
Highlights & Details
LED complete front headlight
- Full LED
- Incl. Indicator
- For construction machinery, tractors and other
- Watertight: (IP67)
Technical specifications
- Dim
(W x H x D) 214 x 201 x 109 mm
- Product type
Headlight (complete)
- Bulb type
LED (monochrome)
- Recommended use
Construction plant
ATVs
Agriculture
HGVs
Forklifts
- Version
High beam
Lighting
Turn signal
- Design type
LED front headlights, parking lights, low beams, high beams and indicators
- Fastening method
Screw mount
- Operating voltage
9 V
12 V
24 V
32 V
- Factory colour
Black
- Content
1 pc(s)
- Compatible with
Universal
- Compatible with
Universal
- Width
214 mm
- Height
201 mm
- Depth
109 mm
- ECE type approval labels
E24
6000 K
- Mounting site
front
left
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2785280 SecoRüt Headlight (complete), Headlight 95860KL LED (monochrome) front, left (W x H x D) 214 x 201 x 109 mm Black
User & Safety Instructions 2785280 SecoRüt Headlight (complete), Headlight 95860KL LED (monochrome) front, left (W x H x D) 214 x 201 x 109 mm Black
Warranty Terms
Warranty Terms 2785280 SecoRüt Headlight (complete), Headlight 95860KL LED (monochrome) front, left (W x H x D) 214 x 201 x 109 mm Black
Description
The fully-LED front headlight with the latest LED technology is suitable for the hard working day. The robust housing with stable PC diffusion panel is optimally suitable for construction machines, tractors and other vehicles. Through the universal stainless steel holder the headlight is to be fixed in almost every position. The connection is made via a central plug (type DT 6P FEM). The design was held in clear glass, therefore the headlight is also a visual highlight.
This text is machine translated.
This text is machine translated.
Features
- Parking lights, dipped headlights, main beam lights, flashing lights (front and rear)ECE APPROVAL (ECE R112, ECE R6, ECE R7, HCR PL)Power: High beam 44 W, dipped beam 22 W, parking light 4 W, flash light 4 wattsIP 67PC. Diffusion discAluminium casingCable length approx. 80cm with connector (type DT 6P FEM)Operating temperature range -50 to +80° C.Attachment screw M12 with nut (stainless steel)Weight: 1720 g























