
Highlights & Details
LED high beam headlight Lightbar SX180-SP
- Polycarbonate lens
- Multifunctional application
- Increased traffic safety
- Intelligent reflector design
Technical specifications
- Range up to 190 m.
- COMPLIES WITH EMC/EMI R10; ECE R112
- Dim
(L x W x H) 28.3 x 182 x 63.5 mm
- Product type
High beam
- Bulb type
LED (monochrome)
- Recommended use
ATVs
Construction plant
Bus
Agriculture
HGVs
Cars
Quads
SUVs
Forklifts
Van
Show more
- LEDs
6
- Version
High beam
- Fastening method
Screw mount
- Operating voltage
12 V
24 V
- Factory colour
Black
- Content
1 pc(s)
14 W
- Compatible with
Universal
- Compatible with
Universal
- Width
182 mm
- Height
63.5 mm
- Length
28.3 mm
- Depth
50 mm
- Reference number (Ref.)
10
6000 K
- Total luminous flux
1300 lm
- Mounting site
front
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2179607 Osram Automotive High beam LEDDL105-SP LEDriving Lightbar SX180-SP LED (monochrome) front (L x W x H) 28.3 x 182 x 63.5
User & Safety Instructions
User & Safety Instructions 2179607 Osram Automotive High beam LEDDL105-SP LEDriving Lightbar SX180-SP LED (monochrome) front (L x W x H) 28.3 x 182 x 63.5
Information
Information 2179607 Osram Automotive High beam LEDDL105-SP LEDriving Lightbar SX180-SP LED (monochrome) front (L x W x H) 28.3 x 182 x 63.5
Warranty Terms
Warranty Terms 2179607 Osram Automotive High beam LEDDL105-SP LEDriving Lightbar SX180-SP LED (monochrome) front (L x W x H) 28.3 x 182 x 63.5
Description
More safety in the road traffic and in the area through concentrated LED power
Bright light is important, especially on unlit roads and country paths. This means that obstacles in the distance can be detected at an early stage. The LEDriving® Lightbar SX180-SP additional headlights for the car offers drivers a better view and an increased safety in the road thanks to the six high-performance LEDs.
The additional LED spotlight is also impressive at a short distance. With an illuminance of one lux and an angle of radiation of eight degrees, the light beam range reaches a distance of 190 meters. Sufficient to detect potential obstacles or hazardous objects early on.
The refined reflector design of the searchlight provides for a very high optical efficiency with a uniform light distribution as well as for reduced apertures. The latter is particularly important with regard to oncoming traffic and also pays attention to the aspect of road safety.
Apart from the light output, the LED spotlight raises the off-road style of the vehicle. Because the LED additional spotlight is certified for the road, the use is not limited to the off-road terrain.
Various attachment options & durability
With almost daily use, it goes without saying that the LED additional spotlight has to withstand a lot. Thanks to its sturdy polycarbonate lens, it also meets the most demanding requirements and thus increases the service life of the additional headlight for the car.
An integrated driver and heat management system prevents possible damage due to overheating. The over- and under-voltage protection prevents the specified current from being exceeded over a specified time by automatically breaking the circuit.
Even large temperature differences are not a problem for the LEDriving® Lightbar SX180-SP LED additional headlights. Because they work at an ambient temperature from very cold -30 to hot 60 degrees Celsius. This feature is particularly helpful for extreme off-road tours.
Various attachment options
The LED work spotlight receives through its compact mounting dimensions. This means that both all-wheel drive and off-road vehicles as well as utility vehicles and construction vehicles can be equipped with the additional LED headlight in the front area of the vehicle without any problem.
This text is machine translated.
Features
- IP69K
- EMC/EMI R10
- ECE R117
- E4 approval
- Very high luminosity thanks to OSRAM high-performance LED
- Multifunctional application thanks to compact mounting dimensions
- Increased traffic safety through more light
- High optical efficiency through intelligent reflector design
- Plug connection to the lamp via DT plug
























