
Highlights & Details
LED additional headlights for near and high beam LEDriving LIGHTBAR VX1000-CB SM
- Additional headlights for near and high beam6000 KLight beam up to 525 m.LED working light
Technical specifications
- Dim
(L x W x H) 1031 x 67 x 35 mm
- Product type
Headlight
- Bulb type
LED (monochrome)
- Recommended use
Cars
Agriculture
Camper vans
Quads
- LEDs
36
- Operating voltage
12 V
- Factory colour
White
- Content
1 pc(s)
108 W
- Compatible with
Universal
- Compatible with
Universal
- Width
67 mm
- Height
35 mm
- Length
1031 mm
- Reference number (Ref.)
37.5
- ECE type approval labels
R112
6000 K
- Total luminous flux
6000 lm
- Mounting site
front
- Lenses for
Low and high beam
Documents & Downloads
Datasheet
Datasheet 2613294 Osram Automotive Headlight LEDDL120-CB SM LEDriving® LIGHTBAR VX1000-CB SM LED (monochrome) front (L x W x H) 1031 x 67
User & Safety Instructions
User & Safety Instructions 2613294 Osram Automotive Headlight LEDDL120-CB SM LEDriving® LIGHTBAR VX1000-CB SM LED (monochrome) front (L x W x H) 1031 x 67
eNum certificate
eNum certificate 2613294 Osram Automotive Headlight LEDDL120-CB SM LEDriving® LIGHTBAR VX1000-CB SM LED (monochrome) front (L x W x H) 1031 x 67
Warranty Terms
Warranty Terms 2613294 Osram Automotive Headlight LEDDL120-CB SM LEDriving® LIGHTBAR VX1000-CB SM LED (monochrome) front (L x W x H) 1031 x 67
Description
This text is machine translated.
Features
- Double ECE certification - 2x ECE R112: No approval or registration required in the vehicle documents, but special installation regulations apply. Central single mounting possible.ECE reference number: The necessary tests and approvals have been carried out and ECE type-approval has been grantedThrough 36 long-lasting OSRAM high-power LEDs linear and homogeneous light distributionUp to 525M long light beam, up to 6000 Kelvin and up to 6000 lumen: Better visibility for you and better visibility of your vehicle by other road users and thus more safety on the road and on the roadSpecially curved reflector design with extraordinary perforation for reduced glare. Combo Beam: Combined near and far field lighting.


















































