• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SecoRüt LED work light 12 V DC, 24 V DC L0152 (W x H x D) 76 x 87 x 25 mm 1275 lm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SecoRüt LED work light 12 V DC, 24 V DC L0152 (W x H x D) 76 x 87 x 25 mm 1275 lm

  • Extremely bright: 12 LEDs with a 1800 lumens light output
  • Flood light characteristic (flood beam): Optimal illumination of large areas
  • Compact & robust Mini-design with impact-resistant PC lens housing and aluminum body
  • Integrated switch: Easy operation without additional control
  • Certified according to ECE standard – suitable for professional use
  • Voltage 12V / 24V, Ideal for many vehicles and machines
  • Mounting: Screw fixing for a secure hold
  • ECE R10 approved

Technical specifications

  • IP 67
  • Connection cable 250 mm
Dim

(W x H x D) 76 x 87 x 25 mm

Product type

LED work light

LEDs

10 pc(s)

Fastening method

Assembly

Fixed mount

Screw mount

Bulb type

LED (monochrome)

Operating voltage

12 V DC

24 V DC

Weight

280 g

10.8 W

Total luminous flux

1275 lm

Width

76 mm

Height

87 mm

Depth

25 mm

ECE type approval labels

ECE R10

Features

Open end cables

Switch

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3428940 SecoRüt LED work light 12 V DC, 24 V DC L0152 (W x H x D) 76 x 87 x 25 mm 1275 lm

Description

L0152 Mini LED Work Light - Small, Square, Extremely Bright

The L0152 LED working light impresses by its compact design and strong performance. With 12 powerful LEDs and a luminous intensity of 1800 lumens, it provides broad, homogeneous illumination - Ideal for use on construction sites, in agriculture or in the off-road sector. The integrated switch enables a simple operation directly at the housing.

This text is machine translated.

Features

  • Lens: Polycarbonate (PC) – break-proof and translucent
  • Casing: Aluminium - durable and heat-resistant
  • Connection cable 250 mm

Hints

• Do not look directly into the light - danger to the eye!
• For outdoor use only
•VUse only in accordance with intended use

System requirements

  • 12 or 24 volt vehicle power supply

What kind of Car Search & Off-Road Competition Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)