• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SecoRüt LED work light 12 V DC, 24 V DC L0195 (W x H x D) 120 x 140 x 35 mm 1700 lm

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED work lamp X-SPIDER square 12/24 Volt

  • 9 high-power LEDs with focused work light
  • • Energy efficient with only 18 watts of power consumption
  • • Operation with 12 V or 24 V – Ideal for various vehicles
  • • Reverse polarity protection – protects the on-board electrical system
  • • ECE R10 & IP67 certified – dust-proof, waterproof, vibration-proof

Technical specifications

Dim

(W x H x D) 120 x 140 x 35 mm

Product type

LED work light

LEDs

9 pc(s)

Fastening method

Assembly

Fixed mount

Screw mount

Operating voltage

12 V DC

24 V DC

Weight

580 g

Total luminous flux

1700 lm

Width

120 mm

Height

140 mm

Depth

35 mm

ECE type approval labels

ECE R10

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3428939 SecoRüt LED work light 12 V DC, 24 V DC L0195 (W x H x D) 120 x 140 x 35 mm 1700 lm

Description

X-SPIDER 3 L0196 LED work lamp - robust, highly efficient and versatile

The X-SPIDER 3 L0196 is the ideal LED work lamp for professionals, who rely on reliability and lighting power. With its robust aluminum casing, the shock-proof polycarbonate lens and a powerful 9-LED system, it provides clear vision even under the toughest conditions.

Thanks to the ECE R10-approval and protection class IP67 it is best suitable for use in dust, wet and extreme temperatures – whether on construction sites, in the agricultural area or in the terrain.

Conclusion:
The X-SPIDER 3 L0196 is a durable, weather-proof and extremely durable LED work lamp with strong light output - perfect for all, who need to work reliably even in darkness or adverse conditions.

This text is machine translated.

Features

  • • Housing: Die-cast aluminum
  • • Lens: High impact-resistant polycarbonate
  • • Luminous flux: 1,700 Lumen (real)
  • • Cable length 300 mm
  • • Mounting: Screw fastening
  • • Temperature range: -40 °C to +60 °C.

Scope of delivery

  • Inc. all mounting materials

System requirements

  • 12 or 24 volt on-board power supply

What kind of Car Search & Off-Road Competition Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)