• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SecoRüt Working light 12 V DC, 24 V DC TP309 Close range illumination (W x H x D) 66 x 66 x 65 mm 500 lm 6000 K

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED working light 9 Watt 3 LED 12-24 Volt

  • Housing made of shock and vibration-resistant aluminum
  • Stainless steel holder for stable mounting
  • P67-certified against dust and water

Technical specifications

Dim

(W x H x D) 66 x 66 x 65 mm

Product type

Working light

LEDs

3 pc(s)

Fastening method

Assembly

Screw mount

Threaded base

Bulb type

LED (monochrome)

Operating voltage

12 V DC

24 V DC

Weight

579

9 W

6000 K

Total luminous flux

500 lm

Width

66 mm

Height

66 mm

Depth

65 mm

Lenses for

Close range illumination

ECE type approval labels

ECE R10

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3443580 SecoRüt Working light 12 V DC, 24 V DC TP309 Close range illumination (W x H x D) 66 x 66 x 65 mm 500 lm 6000 K

Description

SecoRüt Working Light TP309 – Compact, bright & extremely robust

The SecoRüt working light TP309 delivers 500 Lumen in only 9 W power consumption in the 12 V–24 V range. Ideal for close-range illumination and perfect for emergency vehicles, off-road, workshops and agricultural or structural engineering applications.


• Voltage range: 9–32 V (suitable for 12 V & 24 V systems)
• Light output: 500 lm at 6000 K daylight white
• Compact dimensions: 66 × 66 × 66 mm • Weight approx. 580 g
• Long-lasting and maintenance-free: High-quality LED board with long life

Power saving and efficient:
• Only about 0.75 A at 12 V / 0.37 A at 24 V
• Maximum light output with minimum energy consumption

The SecoRüt TP309 is the perfect solution for powerful, compact and energy-saving close lighting - robust, weather-proof and ready to use immediately.

This text is machine translated.

Features

  • Voltage range:9-32 V (suitable for 12 V & 24 V systems)
  • Light output 500 lm at 6000 K, daylight white
  • Compact dimensions: 66 × 66 × 66 mm • Weight approx. 580 g
  • Long-lasting and maintenance-free: High-quality LED board with long life

Scope of delivery

  • With stainless steel holder

What kind of Car Search & Off-Road Competition Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)