Toroidal core transformer
15 V AC
0.50 A
2 x
1 x
15 VA
230 V
IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC and UL test symbol
Open end cable
825003
(Ø x H) 60 mm x 39 mm
2 x 15 V AC
Remaining hole casting (pressure-free mounting)
1 x 230 V
50 - 60 Hz
0.4 kg
1 pc(s)
B
20.00 cm
39 mm
60 mm
4400 V
II (prepared)
+60 °C
Datasheet 609884 Sedlbauer 825003 Toroidal core transformer 1 x 230 V 2 x 15 V AC 15 VA 0.50 A
Certificate 609884 Sedlbauer 825003 Toroidal core transformer 1 x 230 V 2 x 15 V AC 15 VA 0.50 A