Toroidal core transformer
6 V AC
8.33 A
2 x
1 x
100 VA
230 V
IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC and UL test symbol
Open end cable
825024
(Ø x H) 90 mm x 55 mm
2 x 6 V AC
Remaining hole casting (pressure-free mounting)
1 x 230 V
50 - 60 Hz
1.27 kg
1 pc(s)
B
20.00 cm
55 mm
90 mm
4400 V
II (prepared)
+60 °C
Datasheet 608929 Sedlbauer 825024 Toroidal core transformer 1 x 230 V 2 x 6 V AC 100 VA 8.33 A
Certificate 608929 Sedlbauer 825024 Toroidal core transformer 1 x 230 V 2 x 6 V AC 100 VA 8.33 A