
Highlights & Details
Toroidal transformer
- 15 - 500 VA
Technical specifications
- Product type
Toroidal core transformer
- Output voltage
30 V AC
- Output current
5.00 A
- No. of outputs
2 x
- No. of inputs
1 x
300 VA
- Input voltage
230 V
- Standards
IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC mark
- Connection
Open end cable
- Type
858741
- Dim
(Ø x H) 122 mm x 62 mm
- Output voltage (number x voltage)
2 x 30 V AC
- Design type
Open
- Input voltage (number x voltage)
1 x 230 V
- Frequency
50/60 Hz
- Weight
3.2 kg
- Content
1 pc(s)
- Insulation class
B
- Cable length
20.00 cm
- Height
62 mm
- (Ø)
122 mm
- Test voltage
4400 V
- Protection class
II (prepared)
- Max. ambient temperature
+40 °C
300 VA
- Output voltage
2 x 30 V
- Primary voltage
230V~
Documents & Downloads
Datasheet
Datasheet 518808 Sedlbauer 858741 Toroidal core transformer 1 x 230 V 2 x 30 V AC 300 VA 5.00 A
User & Safety Instructions
User & Safety Instructions 518808 Sedlbauer 858741 Toroidal core transformer 1 x 230 V 2 x 30 V AC 300 VA 5.00 A
Certificate
Certificate 518808 Sedlbauer 858741 Toroidal core transformer 1 x 230 V 2 x 30 V AC 300 VA 5.00 A
Certificate 518808 Sedlbauer 858741 Toroidal core transformer 1 x 230 V 2 x 30 V AC 300 VA 5.00 A
Description
This text is machine translated.
Features
- Minimal space requirement
- Low magnetic leakage field
- Very small built
- Approximately 50% less weight
- Interfering hum is almost negligible
- Can be fixed only with 1 screw
Scope of delivery
- Without mounting accessories.
Frequently Bought Together
(*All information is plus legal VAT)€ 174.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























