
Number
Total (€ 81.99 / piece)
€ 81.99
incl. VAT
14-day return policy included
Highlights & Details
Sedlbauer 825026 Toroidal core transformer 1 x 230 V 2 x 12 V AC 100 VA 4.17 A
- 1 x 230 V
- 2 x 12 V AC
- 4.17 A
- 100 VA
Technical specifications
- Product type
Toroidal core transformer
- Output voltage
12 V AC
- Output current
4.17 A
- No. of outputs
2 x
- No. of inputs
1 x
100 VA
- Input voltage
230 V
- Standards
IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC and UL test symbol
- Connection
Open end cable
- Type
825026
- Dim
(Ø x H) 90 mm x 55 mm
- Output voltage (number x voltage)
2 x 12 V AC
- Design type
Remaining hole casting (pressure-free mounting)
- Input voltage (number x voltage)
1 x 230 V
- Frequency
50 - 60 Hz
- Weight
1.27 kg
- Content
1 pc(s)
- Insulation class
B
- Cable length
20.00 cm
- Height
55 mm
- (Ø)
90 mm
- Test voltage
4400 V
- Protection class
II (prepared)
- Max. ambient temperature
+60 °C
Documents & Downloads
Datasheet
Datasheet 609267 Sedlbauer 825026 Toroidal core transformer 1 x 230 V 2 x 12 V AC 100 VA 4.17 A
User & Safety Instructions
User & Safety Instructions 609267 Sedlbauer 825026 Toroidal core transformer 1 x 230 V 2 x 12 V AC 100 VA 4.17 A
Certificate
Certificate 609267 Sedlbauer 825026 Toroidal core transformer 1 x 230 V 2 x 12 V AC 100 VA 4.17 A
Description
Galvanic separation between the primary and secondary windings. Very low magnetic field Toroidal transformer cast on mounting plate with central through hole. All connections with wires running and with wire-end sleeves for installation. Built-in temperature switch (auto-resetting).
This text is machine translated.
This text is machine translated.

























