• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sedlbauer 859730 Toroidal core transformer 1 x 230 V 2 x 12 V AC 80 VA 3.33 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toroidal transformer

  • 15 - 500 VA
  • 'ENEC 13' logo design on a black background.

Technical specifications

Product type

Toroidal core transformer

Output voltage

12 V AC

Output current

3.33 A

No. of outputs

2 x

No. of inputs

1 x

80 VA

Input voltage

230 V

Standards

IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC mark

Connection

Open end cable

Type

859730

Dim

(Ø x H) 88 mm x 41 mm

Output voltage (number x voltage)

2 x 12 V AC

Design type

Open

Input voltage (number x voltage)

1 x 230 V

Frequency

50/60 Hz

Weight

1.1 kg

Content

1 pc(s)

Insulation class

B

Cable length

20.00 cm

Height

41 mm

(Ø)

88 mm

Test voltage

4400 V

Protection class

II (prepared)

Max. ambient temperature

+40 °C

80 VA

Output voltage

2 x 12 V

Primary voltage

230V~

Documents & Downloads

Datasheet

Datasheet 518560 Sedlbauer 859730 Toroidal core transformer 1 x 230 V 2 x 12 V AC 80 VA 3.33 A

User & Safety Instructions

User & Safety Instructions 518560 Sedlbauer 859730 Toroidal core transformer 1 x 230 V 2 x 12 V AC 80 VA 3.33 A

Certificate

Certificate 518560 Sedlbauer 859730 Toroidal core transformer 1 x 230 V 2 x 12 V AC 80 VA 3.33 A

Certificate 518560 Sedlbauer 859730 Toroidal core transformer 1 x 230 V 2 x 12 V AC 80 VA 3.33 A

Description

Minimal space requirement · Low magnetic leakage field · Very small built · Approximately 50% less weight · Interfering hum is almost negligible · Can be fixed only with 1 screw

This text is machine translated.

Features

  • Minimal space requirement
  • Low magnetic leakage field
  • Very small built
  • Approximately 50% less weight
  • Interfering hum is almost negligible
  • Can be fixed only with 1 screw

Scope of delivery

  • Without mounting accessories.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)