Toroidal core transformer
24 V AC
6.25 A
300 VA
230 V
IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Open end cable
RTE 300/2x24
(Ø x H) 127 mm x 64 mm
Open
50 - 60 Hz
3.10 kg
1 pc(s)
A
64 mm
127 mm
4000 V
Yes
II (prepared)
+40 °C
300 VA
2 x 24 V
230 V
Central attachment by means of two flexible insulating discs, a metal plate and screw
230 V
Datasheet 710215 BLOCK RTE 300/2x24 Toroidal core transformer 300 VA 6.25 A
User & Safety Instructions 710215 BLOCK RTE 300/2x24 Toroidal core transformer 300 VA 6.25 A
Certificate 710215 BLOCK RTE 300/2x24 Toroidal core transformer 300 VA 6.25 A
The necessary accessories are required to use the article as described.