• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sedlbauer 825053 Toroidal core transformer 2 x 115 V 2 x 30 V AC 300 VA 5 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sedlbauer 825053 Toroidal core transformer 2 x 115 V 2 x 30 V AC 300 VA 5 A

  • 2 x 115 V
  • 2 x 30 V AC
  • 5 A
  • 300 VA
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • 'ENEC 13' logo design on a black background.
  • A coat of arms with two overlapping circles intersected by a horizontal line. Below that, two vertical lines.

Technical specifications

Product type

Toroidal core transformer

Output voltage

30 V AC

Output current

5 A

No. of outputs

2 x

No. of inputs

2 x

300 VA

Input voltage

115 V

Standards

IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC and UL test symbol

Connection

Open end cable

Type

825053

Dim

(Ø x H) 130 mm x 60 mm

Output voltage (number x voltage)

2 x 30 V AC

Design type

Remaining hole casting (pressure-free mounting)

Input voltage (number x voltage)

2 x 115 V

Frequency

50 - 60 Hz

Weight

3.07 kg

Content

1 pc(s)

Insulation class

B

Cable length

20.00 cm

Height

60 mm

(Ø)

130 mm

Test voltage

4400 V

Protection class

II (prepared)

Max. ambient temperature

+60 °C

Documents & Downloads

Datasheet

Datasheet 608930 Sedlbauer 825053 Toroidal core transformer 2 x 115 V 2 x 30 V AC 300 VA 5 A

Certificate

Certificate 608930 Sedlbauer 825053 Toroidal core transformer 2 x 115 V 2 x 30 V AC 300 VA 5 A

Description

Galvanic separation between the primary and secondary windings. Very low magnetic field Toroidal transformer cast on mounting plate with central through hole. All connections with wires running and with wire-end sleeves for installation. Built-in temperature switch (auto-resetting).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 184.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)