• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sedlbauer 859761 Toroidal core transformer 1 x 230 V 1 x 11.50 V AC 300 VA

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toroidal transformers

  • Short-circuit and overload protection
  • 'ENEC 13' logo design on a black background.

Technical specifications

  • Cable Length Primary: 50 mm
  • Cable Length Primary: 200 mm
Product type

Toroidal core transformer

Output voltage

11.50 V AC

No. of outputs

1 x

No. of inputs

1 x

300 VA

Input voltage

230 V

Connection

Open end cable

Type

859761

Dim

(Ø x H) 148 mm x 65 mm

Output voltage (number x voltage)

1 x 11.50 V AC

Input voltage (number x voltage)

1 x 230 V

Weight

4.11 kg

Content

1 pc(s)

Height

65 mm

(Ø)

148 mm

Protection class

II

300 VA

Output rating

300 VA

Output voltage

11.5 V AC

Transformer type

Toroidal transformer

Primary voltage

230 V AC

Documents & Downloads

Datasheet

Datasheet 550381 Sedlbauer 859761 Toroidal core transformer 1 x 230 V 1 x 11.50 V AC 300 VA

Datasheet 550381 Sedlbauer 859761 Toroidal core transformer 1 x 230 V 1 x 11.50 V AC 300 VA

User & Safety Instructions

User & Safety Instructions 550381 Sedlbauer 859761 Toroidal core transformer 1 x 230 V 1 x 11.50 V AC 300 VA

Certificate

Certificate 550381 Sedlbauer 859761 Toroidal core transformer 1 x 230 V 1 x 11.50 V AC 300 VA

Description

The better-looking solution for halogen ceiling lighting. These transformers have an internal mains connection block and are installed over the ceiling lamp conection. Hence the connection is hidden. The potted transformers have thermal and short-circuit protection and provide the highest level of safety. Theey alre also quiet and can be dimmed.

Features

  • Construction acc. to VDE 0551 (EN 60742)
  • Thermal and short-circuit switch
  • Simple assembly due to central mounting
  • Short-circuit and overload protection.

More interesting products

(*All information is plus legal VAT)