• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Seeed Studio 101020192 Temperature sensor 1 pc(s) Compatible with (development kits): Arduino

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GROVE BAROMETER SENSOR (BMP280)

  • High accuracy
  • Easy-to-use Grove-compatible interface
  • Supports both I2C and SPI communication
  • Can be used as an altimeter

Technical specifications

Product type

Temperature sensor

Compatible with

Arduino

Interfaces

Grove

Height

8 mm

Length

42 mm

Width

23 mm

Weight

3.2 g

Compatible with

Arduino

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2299838 Seeed Studio 101020192 Temperature sensor 1 pc(s) Compatible with (development kits): Arduino

Description

The Grove BMP280 barometer sensor is built around the BMP280 from Bosch. This sensor supports both I2C and SPI communication. Grove BMP280 provides precise measurements of barometric pressure and ambient temperature. The air pressure can be measured in a range from 300 hPa to 1100 hPa with an absolute accuracy of ±1.0 hPa. As was the case with temperature, the sensor works perfectly for temperatures between - 40℃ and +85℃ with an accuracy of ±1℃.
Thanks to its high accuracy in measuring pressure and pressure changes with height, we can calculate the height with an accuracy of ±1 meter, which was also a precise altimeter. Another great thing about this module is that you don't even have to worry about the I2C collisions because it offers both I2C and SPI interfaces. To use SPI, you only need to solder the bond pads on the back. If you are using I2C, the board also provides 2 I2C addresses, which you can select as desired.

This text is machine translated.

Scope of delivery

  • Sensor
  • Cable
  • User manual.

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.