• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Self-impact of grains Hazet 747-1 (W x H) 300 mm x 200 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Dim

(W x H) 300 mm x 200 mm

Adjustable impact force

3 - 30 kg

Adjustable impact force (max.)

30 kg

Adjustable impact force (min.)

3 kg

Weight

200 g

Content

1 pc(s)

Material properties

hardened

Width

300 mm

Height

200 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1287881 Self-impact of grains Hazet 747-1 (W x H) 300 mm x 200 mm

User & Safety Instructions

User & Safety Instructions 1287881 Self-impact of grains Hazet 747-1 (W x H) 300 mm x 200 mm

Description

· 3 to 30 kg hammer power. Continuously variable adjustment. · Rugged grain point. · Impact force is simply by pressing the upper part of the released. Made in Germany

Features

  • Impact force 3 to 30 kg
  • Progressively adjustable
  • Tough punch tip
  • The impact force is applied by simply pressing down the upper part
  • Made in Germany
  • Total length (for eClass): 135 mm
  • Net weight: 014 kg

Hints

This text is machine translated.

What kind of Punchers are you looking for?

More interesting products

(*All information is plus legal VAT)