
Highlights & Details
Flow transmitter / switch with temperature measurement
- 1 Analogue output (current or voltage)
- 1 switching output
- IO link
Technical specifications
- Integrated IO-Link interface (V1.1.4)
- Simultaneous flow and temperature measurement
- Without moving parts (wear-free)
- Configurable multi-function output
- Product type
Flow transducer
- Type
LABOPLUS-F
- Operating voltage
24 V DC
- Min. operating voltage
18 V DC
- Max. operating voltage
30 V DC
- Operating voltage
18 - 30 V DC
- Connector
M12
G 1/2"
- Response time
5 s
- Outputs
Analogue
IO link
- Case colour
Silver
- Material
Stainless steel
- Material properties
anti-corrosive
rust-proof
- Sealant
FKM
- Enclosure material
Stainless steel
- Media temperature (min.)
-20 °C
- Max. media temperature
120 °C
- Max. operating pressure
100 bar
- Accuracy ±
7 %
- Reading range (min.)
20 mm/s
-20 °C
- Reading range (max.)
3 m/s
120 °C
- Reading range
20, -20 - 3, 120 m/s, °C
- Contact type
Analogue
- Switching voltage (max.)
30 V DC
- Switching current (max.)
100 mA
- Max. switching capacity
3 W
IP65/67
- Weight
180 g
- Min. ambient temperature
-20 °C
- Max. ambient temperature
70 °C
- Length
110 mm
- Width
27 mm
- Height
27 mm
- (Ø)
20.95 mm
- Dim
(Ø x H) 20.95 mm x 27 mm
- Content
1 pc(s)
- Nominal voltage
24 V DC
Documents & Downloads
Datasheet
Datasheet 3804408 Senseca Flow transducer LABOPLUS-F 489173 Operating voltage (range): 18 - 30 V DC Reading range: 20, -20 - 3, 120 m/s, °
User & Safety Instructions
User & Safety Instructions 3804408 Senseca Flow transducer LABOPLUS-F 489173 Operating voltage (range): 18 - 30 V DC Reading range: 20, -20 - 3, 120 m/s, °
Conformity certificate
Conformity certificate 3804408 Senseca Flow transducer LABOPLUS-F 489173 Operating voltage (range): 18 - 30 V DC Reading range: 20, -20 - 3, 120 m/s, °
Description
This text is machine translated.
Scope of delivery
- Device
- User manual
System requirements
- The connection is made using a 4-pole M12x1 connector, A-coded (not included)





















