
Highlights & Details
Senseca PRO D05.2 Multifunction hand-held meter for digital sensors with optical Dissolved oxygen sensor DX 530 & case
- Intelligent handheld meter PRO D05.2: High-resolution, illuminated dot-matrix/clear-text display with live diagram view, statistical functions (min/max/AVG), data-logger as well as acoustic and optical alarm.
- Extremely robust and waterproof: The shock and impact-resistant device according to IP 67, the sensor according to IP 68 waterproof – Ideal for the hard continuous use in industry and trade.
- Future-proof DX interface: The digital sensor connection enables broad system compatibility by simply switching to other digital sensors of the DX series.
- Ergonomic handling: Maximum operating comfort through integrated magnetic clamp and folding stand on the device.
- Innovative oxygen sensor technology: Optical DX 530 sensor (luminescence principle) for precise measurements without minimum flow rate, chemical-free and almost maintenance-free.
- Professional system case CASE PRO-400: Secure transport and proper storage in the high-quality zip fastener case with handle, exact fitting tool cut-out and additional storage space for accessories.
- Made in Germany
Technical specifications
- Reading range
Multifunctional hand-held measuring device / data logger for digital sensors
- Product type
Environmental testing set
- Unit of measurement
Temperature
Humidity
Atmospheric pressure
Pressure
Light intensity
- Dim
(L x W x H) 70 x 415 x 245 mm
- Features
Datalogger function
- Weight, information
incl. rechargeable batteries
- Width
415 mm
- Height
245 mm
- Length
70 mm
IP67
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 3771557 Senseca PROD05.2-SET_O530_L3 Environmental testing set Datalogger function Calibrated to Manufacturer's standards (no ce
User & Safety Instructions
User & Safety Instructions 3771557 Senseca PROD05.2-SET_O530_L3 Environmental testing set Datalogger function Calibrated to Manufacturer's standards (no ce
Description
Probes
These measuring devices communicate digitally with probes, thus enabling longer cable connections (up to 10 meters). A wide range of sensors are available:
Temperature
-Pressure (absolute, relative, differential)
-Humidity (relative and absolute), dew point, wet bulb temperature, mixing ratio, partial vapor pressure
-Air speed, flow (configurable duct section)
-Light measurements (illuminance, luminance, sunlight intensity, UVA, UVB, UVC, UVBC, PAR) with integrated computations Indoor
-Air Quality (IAQ): CO2 and VOC IndexDigital
Probes are calibrated at the factory and can therefore be easily replaced without recalibration.
Display
The multi-lingual LCD-display offers an excellent visibility in different light conditions. It can display large values or measurement history charts. Functions such as HOLD and REL increase the flexibility of the user.
Data logging (PRO D05)
With their large storage capacity, these instruments can record up to 1 million data points in CSV files. The recorded data can be easily retrieved on a PC via a USB connection.
Application software
The user-friendly software Proxware for data analysis and display is available. An extended version with additional functions is also offered.
Alarm
Configure alarm thresholds with optional hysteresis. The meter gives visual and audible alerts when thresholds are exceeded.
Statistics
The meter calculates and displays MIN, AVG (average) and MAX values for each variable.
PC connection option
Connection to a PC via USB for data transfer and software integration.
Power Supply
The PRO D01 is powered by alkaline batteries, while the PRO D05 models have USB-C rechargeable NiMH batteries. The power can also be supplied to the device through USB-C for continuous operation.
Ergonomics
The measuring device is designed for single-handed or table use and has a folding stand and a side rubber protection for a safe handling.
Ready to use complete set
This all-inclusive package enables you to start high-precision water analyzes immediately at reference level. The set combines the powerful 2-channel handheld data logger PRO D05.2 with the digital optical dissolved oxygen sensor DX 530. A robust, form-fitting transportation case (CASE PRO-400) provides for maximum safety.
Rechargeable batteries, a USB-C cable and a quick start guide complete the delivery package for direct use.
Supplied dissolved oxygen sensor: DX530-L03
Measuring range concentration: 0 ... 20.00 mg/l (ppm)
Saturation measuring range: 0.0 ... 200.0 % O2
Temperature measuring range: 0.0 ... 45.0 °C
Cable length: 3 m (removable, jack socket)
Sensor diameter 32 mm
M12 DX sensor connector
Carrying case included: CASE PRO-400
Design: Recess for a Pro-Line device, storage space for accessories, carry handle, zip-closure
Dimensions 415 x 245 x 70 mm (W x H x D)
Design: Light gray with Senseca imprint
This text is machine translated.
Scope of delivery
- 2-channel multi-functional handheld meter with data logger for DX - digital sensors PROD05.2
- Optical dissolved oxygen sensor with DX interface DX530-L03
- CASE PRO-400
- USB-C cable
- 4 x AA NiMH-batteries
- Quick guide


























