• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Senseca Radar fluid level gauge Radarcont RU4S 490499 Operating voltage (range): 9 - 35 V DC Reading range: 0.3 - 5 m 1

1/2
Product type
Radar fluid level gauge
Min. operating voltage
9 V DC
Max. operating voltage
35 V DC
Reading range (max.)
5 m
Type
Radarcont RU4S
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 535.00 / piece)
€ 535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Reliable radar level measurement for bulk materials and demanding industrial applications

  • Precise 122 GHz radar technology for bulk materials and solids
  • Non-contact, maintenance-free measurement even in the event of dust or dirt
  • Easy integration with IO-Link and Modbus-RTU

Technical specifications

  • 122 GHz FMCW radar, narrow aperture angle (10°)
  • IO-Link parameterisable
  • Not affected by humidity/dirt/construction
Product type

Radar fluid level gauge

Type

Radarcont RU4S

Operating voltage

24 V DC

Min. operating voltage

9 V DC

Max. operating voltage

35 V DC

Operating voltage

9 - 35 V DC

Features

Incl. enclosure

Connector

M12 plug (4-pin, A coded)

Response time

100 ms

Outputs

Analogue

IO link

Case colour

Silver

Material

Stainless steel

Material properties

acid-resistant

rust-proof

anti-corrosive

Sealant

FKM

Enclosure material

Stainless steel

Media temperature (min.)

-40 °C

Max. media temperature

85 °C

Max. operating pressure

10 bar

Accuracy ±

2 mm

Reading range (min.)

0.3 m

Reading range (max.)

5 m

Reading range

0.3 - 5 m

Switching voltage (max.)

35 V DC

Switching current (max.)

100 mA

Max. switching capacity

3.5 W

IP67/IP69K

Weight

300 g

Min. ambient temperature

-40 °C

Max. ambient temperature

85 °C

Length

72 mm

Width

27 mm

Height

72 mm

(Ø)

27 mm

Dim

(Ø x H) 27 mm x 72 mm

Content

1 pc(s)

Nominal voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 3804410 Senseca Radar fluid level gauge Radarcont RU4S 490499 Operating voltage (range): 9 - 35 V DC Reading range: 0.3 - 5 m 1

User & Safety Instructions

User & Safety Instructions 3804410 Senseca Radar fluid level gauge Radarcont RU4S 490499 Operating voltage (range): 9 - 35 V DC Reading range: 0.3 - 5 m 1

Conformity certificate

Conformity certificate 3804410 Senseca Radar fluid level gauge Radarcont RU4S 490499 Operating voltage (range): 9 - 35 V DC Reading range: 0.3 - 5 m 1

Description

The RADARCONT® RU4SR has been specially developed for non-contact level measurement of bulk materials and solids. The powerful 122-GHz radar technology provides precise measurement results even with dust development, changing material properties or difficult installation situations. The narrow beam angle minimizes interference and guarantees reliable measurements. The robust design as well as modern communication interfaces make this sensor the ideal solution for industrial applications.

This text is machine translated.

Features

  • 122 GHz FMCW radar sensor for bulk materials and solids up to 5m measuring range
  • Robust housing with protection class IP65/IP67 and M12-connection
  • RS485 Modbus RTU for simple system integration
  • Process connection G 1" A

Scope of delivery

  • Device
  • User manual

What kind of Industrial Flow Meters & Flow Meters are you looking for?

More interesting products

(*All information is plus legal VAT)