• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sensor/Actuator cable SAC-3P- 5,0-116/A-1L-Z 1453397 Phoenix Contact

Image similar
Packaging type
Single
Type
A standard
Connection
Open end cable
Number of pins
3
Display
LED
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sensor/Actuator cable SAC-3P- 5,0-116/A-1L-Z

  • SAC-3P-5,0-116/A-1L-Z

Technical specifications

Packaging type

Single

Type

A standard

Connection

Open end cable

Number of pins

3

Display

LED

Total no. of pins

3

Manufacturer part #

1453397

Industrial packaging

Yes

Content

1 pc(s)

Cable length

5 m

Connector type

Plug, right angle

Type

SAC-3P- 5,0-116/A-1L-Z

Features

LED

Connection side A

A type solenoid connector

Connection side B

Cable, open end

Cross-section (sensor/actuator wiring)

0.75 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 587266 Sensor/Actuator cable SAC-3P- 5,0-116/A-1L-Z 1453397 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 587266 Sensor/Actuator cable SAC-3P- 5,0-116/A-1L-Z 1453397 Phoenix Contact

Description

Sensor/Actuator cable, 3-position, PUR/PVC, Black RAL 9005, Free cable end, on A valve plug, with 1 LED, Cable length: 5 m

More interesting products

(*All information is plus legal VAT)