
Sensor/Actuator cable SAC-3P-M12Y/2X1,5-PUR/M 8FS 1671357 Phoenix Contact
Technical specifications
- Type
SAC-3P-M12Y/2X1,5-PUR/M 8FS
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Adapter, Y-shaped
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- Connection side B
M12 socket, straight
M8 socket, straight
- No. of pins
3
- Cable length
1.50 m
- Jacket material
PUR
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
1.17 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Thread type connection side
M12
- Cable colour
Black
- Coding
A
IP65
- Manufacturer part #
1671357
- Content
1 pc(s)
TRUE
48 V
1.5 m
FALSE
3
-25-80 °C
-40-80 °C
0.005 mΩ
IP65
M8
M12
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 584368 Sensor/Actuator cable SAC-3P-M12Y/2X1,5-PUR/M 8FS 1671357 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 584368 Sensor/Actuator cable SAC-3P-M12Y/2X1,5-PUR/M 8FS 1671357 Phoenix Contact
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 164.97*
What kind of Sensor/Actuator Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























