• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sensor/actuator cable SAC-3P-MS/ 3,0-PUR/KMYZ9 SCO 1453290 Phoenix Contact

Image similar
Packaging type
Piece
Connection
Connector
IP rating
IP65
IP67
Number of pins
2
Nominal voltage
24 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Conductor material

PUR

Connection

Connector

IP65

IP67

Number of pins

2

Nominal voltage

24 V

Display

LED

Total no. of pins

2

Manufacturer part #

1453290

Content

1 pc(s)

Cable length

3 m

Connector type

Plug, straight

Max. temperature

50 °C

Min. temperature

-10 °C

Type

SAC-3P-MS/ 3,0-PUR/KMYZ9 SCO

Features

LED

Fastening type

M12

Connection side A

A type solenoid connector

Connection side B

M12 plug, straight

Thread type connection side

M12

Nominal current

4 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 584597 Sensor/actuator cable SAC-3P-MS/ 3,0-PUR/KMYZ9 SCO 1453290 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 584597 Sensor/actuator cable SAC-3P-MS/ 3,0-PUR/KMYZ9 SCO 1453290 Phoenix Contact

Description

Sensor/actuator cable, 2-position, PUR, Gray RAL 7001, Plug straight M12-SPEEDCON, A-coded, on Festo KMYZ9 valve plug, with 1 LED, Cable length: 3 m

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)