
Sensor/Actuator cable SAC-4P-M12MR/0,3-PUR/M12FR 1668713 Phoenix Contact
Highlights & Details
Sensor/Actuator cable SAC-4P-M12MR/0,3-PUR/M12FR
- SAC-4P-M12MR/0,3-PUR/M12FR
Technical specifications
- Type
SAC-4P-M12MR/0,3-PUR/M12FR
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, right angle
Socket, right angle
- Connector standard
Sensor connector
- Connection side A
M12 socket, right angle
- Connection side B
M12 socket, right angle
- No. of pins
4
- Cable length
30.00 cm
- Jacket material
PUR
- Nominal voltage
250 V AC
250 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
1.27 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Thread type connection side
M12
- Cable colour
Black
- Coding
A
IP65
- Manufacturer part #
1668713
- Industrial packaging
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 715427 Sensor/Actuator cable SAC-4P-M12MR/0,3-PUR/M12FR 1668713 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 715427 Sensor/Actuator cable SAC-4P-M12MR/0,3-PUR/M12FR 1668713 Phoenix Contact
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 143.97*
What kind of Sensor/Actuator Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























