• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sensor/Actuator cable SAC-5P-M12MS/ 1,5-PUR/M12FR3LVW 1693979 Phoenix Contact

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Socket, right angle
Connector standard
Sensor connector
Connection side A
M12 socket, right angle
Connection side B
M12 socket, right angle
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sensor/Actuator cable SAC-5P-M12MS/ 1,5-PUR/M12FR3LVW

  • SAC-5P-M12MS/1,5-PUR/M12FR3 LVW

Technical specifications

Type

SAC-5P-M12MS/ 1,5-PUR/M12FR3LVW

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Socket, right angle

Connector standard

Sensor connector

Connection side A

M12 socket, right angle

Connection side B

M12 socket, right angle

No. of pins

5

Cable length

1.50 m

Jacket material

PUR

Nominal voltage

24 V

Nominal current

4 A

Nominal current - rounded value

4 A

Cross-section (sensor/actuator wiring)

0.34 mm²

Thread type connection side

M12

Cable colour

Orange

Coding

A

IP65

Manufacturer part #

1693979

Industrial packaging

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 589875 Sensor/Actuator cable SAC-5P-M12MS/ 1,5-PUR/M12FR3LVW 1693979 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 589875 Sensor/Actuator cable SAC-5P-M12MS/ 1,5-PUR/M12FR3LVW 1693979 Phoenix Contact

Description

Sensor/Actuator cable, 5-position, PUR halogen-free, Irradiated, orange RAL 2003, Plug straight M12, A-coded, on Socket angled M12, A-coded, with 3 LEDs, Cable length: 1.5 m, Customer-specific version

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)