• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sensor/actuator line, One end without connector, M12, No. of poles: 3, 5 m, pin, 90°, shielded: No, LED: No, Sheath mate

Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, right angle
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
M12 plug, right angle
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sensor/actuator line, One end without connector, M12, No. of poles: 3, 5 m, pin, 90°, shielded: No, LED: No, Sheath material: PUR, Halogen: No

  • SAIL-M 12W -3-5. 0 T

Technical specifications

Type

SAIL-M12W-3-5.0T

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, right angle

Connector standard

Sensor connector

Connection side A

Cable, open end

Connection side B

M12 plug, right angle

No. of pins

3

Cable length

5.00 m

Jacket material

PUR

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Open end cable

Thread type connection side

M12

Cable colour

Black

Coding

A

Min. temperature

-30 °C

Max. temperature

+120 °C

Seal type

Screw-on

Manufacturer part #

1021760500

Content

1 pc(s)

RoHS-compliant

Yes

Cable diameter (details)

4.90

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 195763 Sensor/actuator line, One end without connector, M12, No. of poles: 3, 5 m, pin, 90°, shielded: No, LED: No, Sheath

Description

Sensor/actuator cables are used for wiring sensors and actuators and for transmitting data or power in various applications. The moulded cable offers connected and tested connection of the plug-in connector to the cable ex-works. The cables may be exposed to a wide range of conditions, such as humidity, dust, heat, cold, shock or vibration.
Our developers have focused specifically on this issue and designed a host of different M8 and M12 sensor-actuator cables so you are bound to find the solution you need for your application.

Is there something you have not managed to find or you feel needs explanation? Talk to us!

What kind of Sensor/Actuator Connectors are you looking for?