SAIL-M12W-5-10T
Sensor/actuator connector (pre-fab)
Plug, right angle
Sensor connector
Cable, open end
M12 plug, right angle
5
10.00 m
PUR
125 V
4 A
4 A
0.34 mm²
Open end cable
M12
Black
A
-30 °C
+120 °C
Screw-on
1021661000
1 pc(s)
Yes
5.10
yes
Datasheet 195723 Sensor/actuator line, One end without connector, M12, No. of poles: 5, 10 m, pin, 90°, shielded: No, LED: No, Sheath
User & Safety Instructions 195723 Sensor/actuator line, One end without connector, M12, No. of poles: 5, 10 m, pin, 90°, shielded: No, LED: No, Sheath
The necessary accessories are required to use the article as described.