

SAIL-M12W-4-1.5T
Sensor/actuator connector (pre-fab)
Plug, right angle
Sensor connector
Cable, open end
M12 plug, right angle
4
1.50 m
PUR
250 V
4 A
4 A
0.34 mm²
Open end cable
M12
Black
A
-30 °C
+120 °C
Screw-on
1021790150
1 pc(s)
Yes
4.90
yes
Datasheet 195772 Sensor/actuator line, One end without connector, M12, No. of poles: 4, 1,5 m, pin, 90°, shielded: No, LED: No, Sheat
User & Safety Instructions 195772 Sensor/actuator line, One end without connector, M12, No. of poles: 4, 1,5 m, pin, 90°, shielded: No, LED: No, Sheat
The necessary accessories are required to use the article as described.