• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sensor/actuator terminal block VIOK 1,5-LA 48RD/MU-O 2718086 Phoenix Contact

1/2
Product type
Proximity switch/actuator terminal
Connection
Screws
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
24 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.70 / piece)
€ 685.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sensor/actuator terminal block VIOK 1,5-LA 48RD/MU-O

  • VIOK 1,5-LA 48RD/MU-O

Technical specifications

Product type

Proximity switch/actuator terminal

Connection

Screws

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

24

AWG max.

12

Clamp width

6.2 mm

No. of rows

4

Number of pins

5

Factory colour

Grey

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

250 V

Stripping length (max.)

8 mm

Manufacturer part #

2718086

Content

50 pc(s)

Industrial packaging

Yes

Type

VIOK 1,5-LA 48RD/MU-O

Dim

(L x W x H) 62.5 x 6.2 x 70 mm

Width

6.2 mm

Height

70 mm

Length

62.5 mm

Insulation

PA

Documents & Downloads

Datasheet

Datasheet 565153 Sensor/actuator terminal block VIOK 1,5-LA 48RD/MU-O 2718086 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565153 Sensor/actuator terminal block VIOK 1,5-LA 48RD/MU-O 2718086 Phoenix Contact

Description

Sensor/actuator terminal block, Cross section:  0.2 mm² - 4 mm², AWG: 24 - 12, Connection type: Screw connection, Width: 6.2 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15

Hints

Special order, no right of withdrawal.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.