• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SEPA TCT35 TCT 35 Thermally conductive film 0.25 mm 1 W/mK (L x W) 35 mm x 35 mm

Product type
Thermally conductive film
Thermal conductivity
1 W/mK
Material
Acrylic
Material thickness
0.25 mm
Length
35 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 299.00)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heat-conducting adhesive film TCT

  • Thermal conductivity 1 W/mK

Our service for you

Technical specifications

  • Shear strength:> 10 N / cm ²
Product type

Thermally conductive film

Type

TCT 35

Content

10 pc(s)

Thermal conductivity

1 W/mK

Factory colour

White

Material

Acrylic

Material thickness

0.25 mm

Dim

(L x W) 35 mm x 35 mm

Length

35 mm

Width

35 mm

RoHS-compliant

Yes

Max. temperature

150 °C

Min. temperature

-60 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 358384 SEPA TCT35 TCT 35 Thermally conductive film 0.25 mm 1 W/mK (L x W) 35 mm x 35 mm

Description

TCT is a thermally conductive and two-sided adhesive film and offers an excellent effective thermal link between electronic components and heat sink. This material has an extraordinary stick properties - thus, the requirement of mechanical fastening. It consists of a carrier material, which is coated on both sides with a glue. The carrier material is a thermally conductive acrylic foil with a thickness of 250 μm. The film granted thermal conductivity while electrical insulation. TCT-adhesive film is on both sides with a protective coating prior to use. For the fixing of heatsinks on components and parts without parentheses, screws or other mechanical fastening. It ensures a permanent use in reliable compliance with the thermal and technical characteristics. The adhesive film can be easily removed again and thus significantly reduces the cost of labor in the production and repair times in service. In contrast to fixed adhesives, there is the adhesive film of an elastic, compliant acrylic. Therefore, measures against different expansion coefficients of stretching over to latch the outbreak or tear off of living media and components of the epoxy adhesive surfaces.

This text is machine translated.

What kind of Thermally Conductive Films are you looking for?

More interesting products

(*All information is plus legal VAT)