• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Separating plate TP-UDMTK 5 3100266 Phoenix Contact

Image similar
Packaging type
Package
Dim
(L x W x H) 103 x 2 x 70.1 mm
Manufacturer part #
3100266
Industrial packaging
Yes
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

128 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 1.10 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Separating plate TP-UDMTK 5

  • TP-UDMTK 5
  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Package

Dim

(L x W x H) 103 x 2 x 70.1 mm

Manufacturer part #

3100266

Industrial packaging

Yes

Content

10 pc(s)

Width

2 mm

Height

70.1 mm

Length

103 mm

Type

TP-UDMTK 5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 719918 Separating plate TP-UDMTK 5 3100266 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 719918 Separating plate TP-UDMTK 5 3100266 Phoenix Contact

Description

Separating plate, Length: 103 mm, Width: 2 mm, Height: 70.1 mm, Color: gray

More interesting products

(*All information is plus legal VAT)